+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDD271111R0032

Switch-disconnector; Poles: 1; for DIN rail mounting; 32A; 240VAC


Manufacturer: ABB

Manufacturer part number:
2CDD271111R0032
TME Symbol:
SHD201/32

Specification

Manufacturer
ABB
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
240V AC
IP rating
IP20, IP40
Operating temperature
-25...55°C
Mechanical durability
20000 cycles
Manufacturer series
SHD200
Body dimensions
17.5x85x69mm
Gross weight72.59 g
Certificates
EAN code4016779904322
See other products in this category: Disconnectors ABB,
See other products from this series.:
*
2CDD271111R0032
0 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 5 pcs - 7.41 USDGross price for quantities from 5 pcs - 7.41 USD
Net price for quantities from 10 pcs - 6.89 USDGross price for quantities from 10 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.