+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDD272111R0032

Switch-disconnector; Poles: 2; for DIN rail mounting; 32A; 415VAC


Manufacturer: ABB

Manufacturer part number:
2CDD272111R0032
TME Symbol:
SHD202/32

Specification

Manufacturer
ABB
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
415V AC
IP rating
IP20, IP40
Operating temperature
-25...55°C
Mechanical durability
20000 cycles
Manufacturer series
SHD200
Body dimensions
35x85x69mm
Gross weight143.63 g
Certificates
EAN code4016779904384
See other products in this category: Disconnectors ABB,
See other products from this series.:
*
2CDD272111R0032
0 in TME stock
Net price for quantities from 1 pcs - 16.63 USDGross price for quantities from 1 pcs - 16.63 USD
Net price for quantities from 5 pcs - 15.52 USDGross price for quantities from 5 pcs - 15.52 USD
Net price for quantities from 10 pcs - 14.41 USDGross price for quantities from 10 pcs - 14.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs