+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SHIELD-LOL-SMT

Expansion board; Colour: red


Manufacturer: OLIMEX

Manufacturer part number:
SHIELD-LOL-SMT
TME Symbol:
SHIELD-LOL-SMT

Specification

Manufacturer
OLIMEX
Type of accessories for development kits
expansion board
Number of characters (columns x lines)
14x9
Case
PLCC2
Lamp colour
red
Luminosity
5cd
Case - mm
3528
Gross weight40.3 g
Certificates
See other products in this category: Add-on boards OLIMEX,
*
SHIELD-LOL-SMT
0 in TME stock
Net price for quantities from 1 pcs - 19.80 USDGross price for quantities from 1 pcs - 19.80 USD
Net price for quantities from 5 pcs - 18.52 USDGross price for quantities from 5 pcs - 18.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.