+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of cable accessories | spiral wrapping | |
Bundle diameter | 5mm | |
Material | polypropylene | |
Colour | black | |
Length | 100m | |
Cable accessories features | the wires are pushed through sleeve by means of special tool | |
Cable accessories application | binding cables into bundles, wires protection against damage | |
A dimension | 5mm | |
B dimension | 0.8mm | |
C dimension | 10mm | |
Operating temperature | 0...65°C |