+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SHR-08-PPB

Spiral wrapping; Øbundle : 10mm; polypropylene; black; L: 100m


Manufacturer: ESSENTRA

Manufacturer part number:
SHR-08-PPB
TME Symbol:
SHR-08

Specification

Manufacturer
ESSENTRA
Type of cable accessories
spiral wrapping
Bundle diameter
10mm
Material
polypropylene
Colour
black
Length
100m
Cable accessories features
the wires are pushed through sleeve by means of special tool
Cable accessories application
binding cables into bundles, wires protection against damage
A dimension
8mm
B dimension
0.8mm
C dimension
10mm
Operating temperature
0...65°C
Dimensions
Gross weight2.0348 kg
Certificates
See other products in this category: Protective tubes ESSENTRA,
*
SHR-08-PPB
50 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 109.61 USDGross price for quantities from 1 rol - 109.61 USD
Net price for quantities from 5 rol - 97.44 USDGross price for quantities from 5 rol - 97.44 USD
Net price for quantities from 10 rol - 91.35 USDGross price for quantities from 10 rol - 91.35 USD