+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SHR-20-PPG

Spiral wrapping; Øbundle : 23mm; polypropylene; grey; L: 30m


Manufacturer: ESSENTRA

Manufacturer part number:
SHR-20-PPG
TME Symbol:
SHR-20-G

Specification

Manufacturer
ESSENTRA
Type of cable accessories
spiral wrapping
Bundle diameter
23mm
Material
polypropylene
Colour
grey
Length
30m
Cable accessories features
the wires are pushed through sleeve by means of special tool
Cable accessories application
binding cables into bundles, wires protection against damage
A dimension
20mm
B dimension
0.9mm
C dimension
17mm
Operating temperature
0...65°C
Dimensions
Gross weight1.6705 kg
Certificates
See other products in this category: Protective tubes ESSENTRA,
*
SHR-20-PPG
0 in TME stock
Net price for quantities from 1 rol - 76.96 USDGross price for quantities from 1 rol - 76.96 USD
Net price for quantities from 10 rol - 68.40 USDGross price for quantities from 10 rol - 68.40 USD
Net price for quantities from 25 rol - 59.86 USDGross price for quantities from 25 rol - 59.86 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.