+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SHR-32-6NB

Spiral wrapping; Øbundle : 32mm; polyamide; black; L: 15m; A: 32mm


Manufacturer: ESSENTRA

Manufacturer part number:
SHR-32-6NB
TME Symbol:
SHR-32-6NB

Specification

Manufacturer
ESSENTRA
Type of cable accessories
spiral wrapping
Bundle diameter
32mm
Material
polyamide
Colour
black
Length
15m
Cable accessories features
the wires are pushed through sleeve by means of special tool
Cable accessories application
binding cables into bundles, wires protection against damage
A dimension
32mm
B dimension
1.3mm
C dimension
24.9mm
Dimensions
Gross weight1.808 kg
Certificates
See other products in this category: Protective tubes ESSENTRA,
*
SHR-32-6NB
1 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 132.83 USDGross price for quantities from 1 rol - 132.83 USD
Net price for quantities from 5 rol - 121.76 USDGross price for quantities from 5 rol - 121.76 USD
Net price for quantities from 10 rol - 107.00 USDGross price for quantities from 10 rol - 107.00 USD