+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

380-03001

Set of heat shrink sleeves; 3: 1; -55÷135°C; 240pcs; 20kV/mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
380-03001
TME Symbol:
SHRINKIT321BASI

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
set of heat shrink sleeves
Shrinking ratio
3:1
Operating temperature
-55...135°C
Quantity in set/package
240pcs.
Dielectric strength
20kV/mm
Body material
crosslinked polyolefin POX
Kit contents
  • black tube Ø1,5x35mm x100
  • black tube Ø3x35mm x50
  • black tube Ø6x35mm x60
  • black tube Ø12x80mm x12
  • black tube Ø18x80mm x18
Gross weight213 g
EAN code4031026270692
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
380-03001
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.35 USDGross price for quantities from 1 pcs - 32.35 USD
Net price for quantities from 2 pcs - 28.65 USDGross price for quantities from 2 pcs - 28.65 USD
Net price for quantities from 5 pcs - 26.85 USDGross price for quantities from 5 pcs - 26.85 USD