+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI-3-WH-100

Insulating tube; silica fiber; max.1050°C; white; Øint: 3mm; SI

Manufacturer: FAVIER

Manufacturer part number:
SI-3-WH-100
TME Symbol:
SI-3-WH-100

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Material
silica fiber
Operating temperature
max. 1050°C
Colour
white
Internal diameter
3mm
Length
100m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
SI
Version
Flame Proof
Gross weight8.768 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SI-3-WH-100
100 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 7.18 USDGross price for quantities from 100 m - 7.18 USD
Net price for quantities from 300 m - 6.51 USDGross price for quantities from 300 m - 6.51 USD
Net price for quantities from 500 m - 6.05 USDGross price for quantities from 500 m - 6.05 USD
Packaging method by the manufacturer:
Reel = 100 m