+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMET | |
Type of splice terminal | rail | |
Current rating | 32A | |
Rated voltage | 0.5kV | |
Electrical mounting | screw terminal | |
Colour | red | |
Body material | polyamide | |
Wire cross-section | 0.5...6mm2 | |
Number of ways | 1 | |
Number of terminals | 2 | |
Stripped wire length | 10mm | |
Width | 6.5mm | |
Height | 45mm | |
Mounting rail size | TS32, TS35 | |
Operating temperature | -40...125°C |