+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25323406

Connector: terminal block; 32A; 500V; screw terminal; white; 4mm2

Manufacturer: SIMET

Manufacturer part number:
25323406
TME Symbol:
SI-323

Specification

Manufacturer
SIMET
Type of connector
terminal block
Current rating
32A
Rated voltage
0.5kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
white
Body material
polomel MEC-3
Wire cross-section
4mm2
Number of ways
3
Number of terminals
6
Conform to the norm
CE
Operating temperature
-40...120°C
Dimensions
Gross weight18.07 g
See other products in this category: Terminal blocks SIMET
*
25323406
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 50 pcs