+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22412216

Connector: terminal block; power supply; 41A; 400V; white; D: 19mm


Manufacturer: SIMET

Manufacturer part number:
22412216
TME Symbol:
SI-412

Specification

Manufacturer
SIMET
Type of connector
terminal block
Connector family
power supply
Current rating
41A
Rated voltage
0.4kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
white
Body material
polyamide
Mounting hole diameter
3.2mm
Depth
19mm
Length
117.7mm
Wire cross-section
6mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE
Height
17.2mm
Connectors features
may be easily broken into smaller fragments
Contacts pitch
10mm
Stripped wire length
6mm
Operating temperature
-25...85°C
Dimensions
Gross weight35.7 g
See other products in this category: Terminal blocks SIMET,
*
22412216
54 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 4.71 USD
Net price for quantities from 25 pcs - 4.47 USDGross price for quantities from 25 pcs - 4.47 USD
Net price for quantities from 100 pcs - 4.12 USDGross price for quantities from 100 pcs - 4.12 USD
Packaging method by the manufacturer:Cardboard = 100 pcs