+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMET | |
Type of connector | terminal block | |
Current rating | 57A | |
Rated voltage | 0.4kV | |
Mechanical mounting | for cable, for panel mounting, mounting holes | |
Electrical mounting | screw terminal | |
Colour | white | |
Body material | polyamide | |
Mounting hole diameter | 3.2mm | |
Depth | 21mm | |
Length | 141mm | |
Wire cross-section | 0.1cm2 | |
Number of ways | 12 | |
Number of terminals | 24 | |
Conform to the norm | CE | |
Height | 21mm | |
Connectors features | may be easily broken into smaller fragments | |
Contacts pitch | 12mm | |
Stripped wire length | 8mm | |
Operating temperature | -25...85°C |