+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FAVIER | |
Type of cable accessories | insulating tube | |
Material | silica fiber | |
Operating temperature | max. 1050°C | |
Colour | white | |
Internal diameter | 6mm | |
Length | 10m | |
Resistance to | most of acids, most of chemical compounds, temperature | |
Manufacturer series | SI | |
Version | Flame Proof |