+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17900302

Marker; for rail connectors; grey; W: 20mm; H: 45mm


Manufacturer: SIMET

Manufacturer part number:
17900302
TME Symbol:
SI-900

Specification

Manufacturer
SIMET
Type of connector accessories
marker
Connectors application
for rail connectors
Colour
grey
Width
20mm
Height
45mm
Dimensions
Gross weight7.11 g
See other products in this category: Rail mounted connectors SIMET,
*
17900302
45 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 50 pcs - 1.98 USDGross price for quantities from 50 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs