+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80732516

Connector: terminal block; 76A; 450V; hot condition; white matt


Manufacturer: SIMET

Manufacturer part number:
80732516
TME Symbol:
SI-CPO-30A-2P

Specification

Manufacturer
SIMET
Type of connector
terminal block
Current rating
76A
Rated voltage
450V
Connector variant
hot condition
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Colour
white matt
Body material
ceramics
Mounting hole diameter
5mm
Length
31mm
Wire cross-section
16mm2
Number of ways
2
Number of terminals
4
Conform to the norm
CE
Height
22mm
Width
27mm
Operating temperature
max. 350°C
Gross weight42.77 g
See other products in this category: Terminal blocks SIMET,
*
80732516
70 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 20 pcs - 2.77 USDGross price for quantities from 20 pcs - 2.77 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs