+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21612108

Connector: terminal block; 76A; 400V; unflamed; screw terminal

Manufacturer: SIMET

Manufacturer part number:
21612108
TME Symbol:
SI-LTF12-16

Specification

Manufacturer
SIMET
Type of connector
terminal block
Current rating
76A
Rated voltage
0.4kV
Connector variant
unflamed
Mechanical mounting
for cable, mounting holes
Electrical mounting
screw terminal
Colour
orange
Body material
polyetylene
Wire cross-section
6...16mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE
Connectors features
may be easily broken into smaller fragments
Operating temperature
-40...55°C
Gross weight88 g
See other products in this category: Terminal blocks SIMET
*
21612108
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 25 pcs