+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI0562

Automation module: signaller; Control.param: fluid flow; M18x1.5


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
SI0562
TME Symbol:
SI0562

Specification

Manufacturer
IFM ELECTRONIC
Type of automation module
signaller
Controlled parameter
fluid flow
Measuring range
3...300 cm/s, 200...3000 cm/s
Output configuration
NO/NC
Operating temperature
-25...80°C
Application
gases, liquids
Connection
1/2"20 UNF
Mounting
M18x1.5
IP rating
IP67
Number of pins
5
Probe length
45mm
Probe diameter
8.2mm
Medium temperature range
-25...80°C
Body dimensions
Ø50x113mm
Supply voltage
  • 90...240V AC
Gross weight200 g
Certificates
See other products in this category: Flow Meters IFM ELECTRONIC,
*
SI0562
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 410.65 USDGross price for quantities from 1 pcs - 410.65 USD