+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI06W8-09

Converter: DC/DC; 6W; Uin: 9÷75VDC; Uout: 9VDC; Iout: 0÷667mA; DIP


Manufacturer: MEAN WELL

Manufacturer part number:
SI06W8-09
TME Symbol:
SI06W8-09

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
6W
Input voltage
9...75V DC
Output voltage
9V DC
Output current
0...667mA
Case
DIP
Mounting
THT
Manufacturer series
SI06W8
Body dimensions
25.4x25.4x10.2mm
Efficiency
82.5%
Operating temperature
-40...90°C
Switching frequency
300kHz
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SI06W8-09
0 in TME stock
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.