+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI08C065D2

Diode: Schottky rectifying; D2PAK,TO263AB; SiC; SMD; 650V; 8A; tube

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SI08C065D2
TME Symbol:
SI08C065D2-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
1.65V
Leakage current
20µA
Max. forward impulse current
75A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
SI08C065D2
0 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 3 pcs - 1.17 USDGross price for quantities from 3 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD
Net price for quantities from 2000 pcs - 0.85 USDGross price for quantities from 2000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.