+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI1034CX-T1-GE3

Transistor: N-MOSFET x2; unipolar; 20V; 0.49A; 0.14W; SC89,SOT563


Manufacturer: VISHAY

Manufacturer part number:
SI1034CX-T1-GE3
TME Symbol:
SI1034CX-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
20V
Drain current
0.49A
Power dissipation
0.14W
Case
SC89, SOT563
Gate-source voltage
±8V
On-state resistance
396mΩ
Mounting
SMD
Gate charge
0.75nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors VISHAY,
*
SI1034CX-T1-GE3
0 in TME stock
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.