+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI1902DL-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 20V; 0.66A; Idm: 1A

Manufacturer: VISHAY

Manufacturer part number:
SI1902DL-T1-GE3
TME Symbol:
SI1902DL-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
20V
Drain current
0.66A
Pulsed drain current
1A
Power dissipation
0.27W
Case
SC70-6, SOT363
Gate-source voltage
±12V
On-state resistance
0.63Ω
Mounting
SMD
Gate charge
0.8nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors VISHAY,
*
SI1902DL-T1-GE3
0 in TME stock
Net price for quantities from 3 pcs - 0.40 USDGross price for quantities from 3 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.