+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI1965DH-T1-GE3

Transistor: P-MOSFET x2; TrenchFET®; unipolar; -12V; -1.3A; 1.25W


Manufacturer: VISHAY

Manufacturer part number:
SI1965DH-T1-GE3
TME Symbol:
SI1965DH-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-12V
Drain current
-1.3A
Pulsed drain current
-3A
Power dissipation
1.25W
Case
SC70-6, SOT363
Gate-source voltage
±8V
On-state resistance
710mΩ
Mounting
SMD
Gate charge
4.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI1965DH-T1-GE3
0 in TME stock
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.