+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | P-MOSFET x2 | |
Technology | TrenchFET® | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -1.3A | |
Pulsed drain current | -3A | |
Power dissipation | 1.25W | |
Case | SC70-6, SOT363 | |
Gate-source voltage | ±8V | |
On-state resistance | 790mΩ | |
Mounting | SMD | |
Gate charge | 4nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |