+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI2301A-TP

Transistor: P-MOSFET; unipolar; -20V; -1.8A; Idm: -10A; 1W; SOT23

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SI2301A-TP
TME Symbol:
SI2301A-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-1.8A
Pulsed drain current
-10A
Power dissipation
1W
Case
SOT23
Gate-source voltage
±8V
On-state resistance
0.15Ω
Mounting
SMD
Gate charge
13nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.021 g
Certificates
See other products in this category: SMD P channel transistors MICRO COMMERCIAL COMPONENTS,
*
SI2301A-TP
745 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 15 pcs - 0.34 USDGross price for quantities from 15 pcs - 0.34 USD
Net price for quantities from 75 pcs - 0.22 USDGross price for quantities from 75 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs