+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI3439KDWA-TP

Transistor: N/P-MOSFET; unipolar; 20/-20V; 0.75/-0.6A; Idm: 3A


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SI3439KDWA-TP
TME Symbol:
SI3439KDWA-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
20/-20V
Drain current
0.75/-0.6A
Pulsed drain current
3A
Power dissipation
0.15W
Case
SOT363
Gate-source voltage
±12V
On-state resistance
0.7Ω
Mounting
SMD
Gate charge
0.8nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.018 g
Certificates
See other products in this category: Multi channel transistors MICRO COMMERCIAL COMPONENTS,
*
SI3439KDWA-TP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Packaging method by the manufacturer:Reel = 3 000 pcs