+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | P-MOSFET | |
Technology | TrenchFET® | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -4.6A | |
Pulsed drain current | -20A | |
Power dissipation | 3.2W | |
Case | SC74, TSOP6 | |
Gate-source voltage | ±12V | |
On-state resistance | 0.1Ω | |
Mounting | SMD | |
Gate charge | 12.4nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |