+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI4018-S

Accessories for heatsinks: heat transfer pad; silicone; 4kV


Manufacturer: ALUTRONIC

Manufacturer part number:
SI4018-S
TME Symbol:
SI4018-S

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Material
glass fiber reinforced silicone
Dimensions
200x200mm
Thickness
0.18mm
Thermal conductivity
0.9W/mK
Operating temperature
-60...220°C
Dielectric strength
4kV
Gross weight18.8 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
SI4018-S
8 in TME stock
Net price for quantities from 1 pcs - 33.19 USDGross price for quantities from 1 pcs - 33.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs