+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI4214DDY-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 30V; 7.5A; Idm: 30A


Manufacturer: VISHAY

Manufacturer part number:
SI4214DDY-T1-GE3
TME Symbol:
SI4214DDY-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
7.5A
Pulsed drain current
30A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
19.5mΩ
Mounting
SMD
Gate charge
22nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors VISHAY,
*
SI4214DDY-T1-GE3
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.