+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SILICON LABS
Manufacturer | SILICON LABS | |
Type of integrated circuit | RF transceiver | |
Data transfer rate | 1Mbps | |
Interface | SPI | |
Mounting | SMD | |
Case | QFN20 | |
Operating temperature | -40...85°C | |
DC supply current | 18mA | |
Communictions protocol | IEEE 802.15.4 g, ISM | |
Frequency | 142...1050MHz | |
Quiescent current | 50nA | |
Kind of modulation | FSK, GFSK, GMSK, MSK, OOK | |
Transmitter output power | 13dBm | |
TX/RX buffer size | 64 B/64 B |