+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI4461-C2A-GM

IC: RF transceiver; 1Mbps; 1.8÷3.8VDC; SPI; SMD; QFN20; 40nA; 16dBm


Manufacturer: SILICON LABS

Manufacturer part number:
SI4461-C2A-GM
TME Symbol:
SI4461-C2A-GM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
RF transceiver
Data transfer rate
1Mbps
Interface
SPI
Mounting
SMD
Case
QFN20
Operating temperature
-40...85°C
DC supply current
18mA
Communictions protocol
IEEE 802.15.4 g, ISM
Frequency
142...1050MHz
Quiescent current
40nA
Kind of modulation
FSK, GFSK, GMSK, MSK, OOK
Transmitter output power
16dBm
TX/RX buffer size
64 B/64 B
Supply voltage
  • 1.8...3.8V DC
Integrated circuit features
  • AFC
  • AGC
  • CRC
  • RSSI
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI4461-C2A-GM
0 in TME stock
No. of pieces (Multiple of: 2 450)
Minimum order quantity: 2 450.
Multiple of: 2 450.
Product for special order