+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI4490DY-E3

Transistor: N-MOSFET; TrenchFET®; unipolar; 200V; 3.2A; 3.1W; SO8


Manufacturer: VISHAY

Manufacturer part number:
SI4490DY-E3
TME Symbol:
SI4490DY-E3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
200V
Drain current
3.2A
Power dissipation
3.1W
Case
SO8
Gate-source voltage
±20V
On-state resistance
90mΩ
Mounting
SMD
Gate charge
42nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
SI4490DY-E3
0 in TME stock
Net price for quantities from 2500 pcs - 0.73 USDGross price for quantities from 2500 pcs - 0.73 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.