+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI4532CDY-T1-GE3

Transistor: N/P-MOSFET; TrenchFET®; unipolar; 30/-30V; 4.9/-3.4A


Manufacturer: VISHAY

Manufacturer part number:
SI4532CDY-T1-GE3
TME Symbol:
SI4532CDY-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N/P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30/-30V
Drain current
4.9/-3.4A
Power dissipation
1.78W
Case
SO8
Gate-source voltage
±20V
On-state resistance
47/89mΩ
Mounting
SMD
Gate charge
9/12nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.168 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI4532CDY-T1-GE3
680 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs