+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI4554DY-T1-GE3

Transistor: N/P-MOSFET; TrenchFET®; unipolar; 40/-40V; 8/-8A; SO8


Manufacturer: VISHAY

Manufacturer part number:
SI4554DY-T1-GE3
TME Symbol:
SI4554DY-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N/P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
40/-40V
Drain current
8/-8A
Power dissipation
3.2/3.1W
Case
SO8
Gate-source voltage
±20V
On-state resistance
34/27mΩ
Mounting
SMD
Gate charge
63/20nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI4554DY-T1-GE3
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.