+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI4816BDY-T1-GE3

Transistor: N-MOSFET x2 + Schottky; LITTLE FOOT®; unipolar; 30V


Manufacturer: VISHAY

Manufacturer part number:
SI4816BDY-T1-GE3
TME Symbol:
SI4816BDY-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2 + Schottky
Technology
LITTLE FOOT®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
4.6/6.5A
Power dissipation
0.64/0.8W
Case
SO8
Gate-source voltage
±20V
On-state resistance
18.5/11.5mΩ
Mounting
SMD
Gate charge
10/18nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
Half-Bridge Power MOSFET
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors VISHAY,
*
SI4816BDY-T1-GE3
0 in TME stock
Net price for quantities from 2500 pcs - 0.71 USDGross price for quantities from 2500 pcs - 0.71 USD
Net price for quantities from 5000 pcs - 0.67 USDGross price for quantities from 5000 pcs - 0.67 USD
Net price for quantities from 7500 pcs - 0.64 USDGross price for quantities from 7500 pcs - 0.64 USD
Net price for quantities from 12500 pcs - 0.62 USDGross price for quantities from 12500 pcs - 0.62 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.