+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI488

Heat transfer pad; silicone; TO220; Dim: 14.3x17.5mm; Thk: 0.18mm


Manufacturer: ALUTRONIC

Manufacturer part number:
SI488
TME Symbol:
SI488

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Application
TO220
Material
glass fiber reinforced silicone
Dimensions
14.3x17.5mm
Thickness
0.18mm
Thermal conductivity
0.9W/mK
Operating temperature
-60...200°C
Dielectric strength
2.5kV
Mounting
screw
Gross weight0.093 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
SI488
139 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Packaging method by the manufacturer:Bag = 100 pcs