+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI4936CDY-T1-E3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 30V; 4.6A; Idm: 20A

NEW

Manufacturer: VISHAY

Manufacturer part number:
SI4936CDY-T1-E3
TME Symbol:
SI4936CDY-T1-E3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
4.6A
Pulsed drain current
20A
Power dissipation
2.3W
Case
SO8
Gate-source voltage
±20V
On-state resistance
40mΩ
Mounting
SMD
Gate charge
6nC
Kind of channel
enhancement
Gross weight0.13 g
See other products in this category: Multi channel transistors VISHAY,
*
SI4936CDY-T1-E3
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD