+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI4943CDY-T1-GE3

Transistor: P-MOSFET x2; TrenchFET®; unipolar; -20V; -8A; Idm: -30A


Manufacturer: VISHAY

Manufacturer part number:
SI4943CDY-T1-GE3
TME Symbol:
SI4943CDY-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-8A
Pulsed drain current
-30A
Power dissipation
3.1W
Case
SO8
Gate-source voltage
±20V
On-state resistance
33mΩ
Mounting
SMD
Gate charge
62nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI4943CDY-T1-GE3
0 in TME stock
Net price for quantities from 2500 pcs - 0.74 USDGross price for quantities from 2500 pcs - 0.74 USD
Net price for quantities from 5000 pcs - 0.69 USDGross price for quantities from 5000 pcs - 0.69 USD
Net price for quantities from 7500 pcs - 0.67 USDGross price for quantities from 7500 pcs - 0.67 USD
Net price for quantities from 12500 pcs - 0.65 USDGross price for quantities from 12500 pcs - 0.65 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.