+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI4946CDY-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 60V; 6.1A; Idm: 25A


Manufacturer: VISHAY

Manufacturer part number:
SI4946CDY-T1-GE3
TME Symbol:
SI4946CDY-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
6.1A
Pulsed drain current
25A
Power dissipation
2.8W
Case
SO8
Gate-source voltage
±20V
On-state resistance
51.6mΩ
Mounting
SMD
Gate charge
10nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI4946CDY-T1-GE3
0 in TME stock
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.