+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALUTRONIC | |
Type of heatsink accessories | heat transfer pad | |
Kind of heat transfer pad | silicone | |
Application | for quartz | |
Material | glass fiber reinforced silicone | |
Thickness | 0.23mm | |
Thermal conductivity | 0.9W/mK | |
Operating temperature | -60...200°C | |
Dielectric strength | 5kV | |
Dimensions | 12x5mm | |
Mounting | glued |