+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI52111-B3-GM2

IC: peripheral circuit; clock signal generator; PCIe; TDFN10


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI52111-B3-GM2
TME Symbol:
SI52111-B3-GM2

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator
Interface
PCIe
Case
TDFN10
Mounting
SMD
Operating temperature
-40...85°C
Number of outputs
1
DC supply current
13mA
Frequency
100MHz
Supply voltage
  • 2.97...3.63V DC
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits Skyworks Solutions,
*
SI52111-B3-GM2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 5 pcs - 3.50 USDGross price for quantities from 5 pcs - 3.50 USD
Net price for quantities from 25 pcs - 3.09 USDGross price for quantities from 25 pcs - 3.09 USD
Net price for quantities from 100 pcs - 2.78 USDGross price for quantities from 100 pcs - 2.78 USD