+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI52143-A01AGM

IC: peripheral circuit; clock signal generator; I2C,PCIe; QFN24


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI52143-A01AGM
TME Symbol:
SI52143-A01AGM

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator
Case
QFN24
Mounting
SMD
Operating temperature
-40...85°C
Number of outputs
4
Frequency
100MHz
Interface
  • I2C
  • PCIe
Supply voltage
  • 3.3V DC
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits Skyworks Solutions,
*
SI52143-A01AGM
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Product for special order