+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI53301-B-GM

IC: peripheral circuit; buffer,logic level voltage translator


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI53301-B-GM
TME Symbol:
SI53301-B-GM

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
buffer, logic level voltage translator
Case
QFN32
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
2
Number of outputs
12
Frequency
1...725MHz
Gross weight0.06 g
Certificates
See other products in this category: Supervisor circuits Skyworks Solutions,
*
SI53301-B-GM
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Product for special order