+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI5342B-D-GM

IC: peripheral circuit; clock multiplier; I2C,SPI; QFN44; OUT: 2


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI5342B-D-GM
TME Symbol:
SI5342B-D-GM

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock multiplier
Case
QFN44
Mounting
SMD
Operating temperature
-40...85°C
Number of outputs
2
Integrated circuit features
jitter removal
Interface
  • I2C
  • SPI
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits Skyworks Solutions,
*
SI5342B-D-GM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.69 USDGross price for quantities from 1 pcs - 29.69 USD