+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI5902BDC-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 30V; 4A; Idm: 10A

Manufacturer: VISHAY

Manufacturer part number:
SI5902BDC-T1-GE3
TME Symbol:
SI5902BDC-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
4A
Pulsed drain current
10A
Power dissipation
3.12W
Case
ChipFET8
Gate-source voltage
±20V
On-state resistance
0.1Ω
Mounting
SMD
Gate charge
7nC
Kind of package
reel, tape
Kind of channel
enhancement
Case - inch
1206
Case - mm
3216
Gross weight0.001 g
Certificates
See other products in this category: Multi channel transistors VISHAY
*
SI5902BDC-T1-GE3
Product withdrawn from the offer
Use the specification table below to search for similar products