+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | N-MOSFET x2 | |
Technology | TrenchFET® | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 6A | |
Pulsed drain current | 25A | |
Power dissipation | 10.4W | |
Case | ChipFET8 | |
Gate-source voltage | ±20V | |
On-state resistance | 40mΩ | |
Mounting | SMD | |
Gate charge | 11nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Case - inch | 1206 | |
Case - mm | 3216 |