+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI5948DU-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 40V; 6A; Idm: 10A; 7W


Manufacturer: VISHAY

Manufacturer part number:
SI5948DU-T1-GE3
TME Symbol:
SI5948DU-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
40V
Drain current
6A
Pulsed drain current
10A
Power dissipation
7W
Case
ChipFET8
Gate-source voltage
±20V
On-state resistance
94mΩ
Mounting
SMD
Gate charge
5nC
Kind of package
reel, tape
Kind of channel
enhancement
Case - inch
1206
Case - mm
3216
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI5948DU-T1-GE3
0 in TME stock
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.