+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI6023-S

Accessories for heatsinks: heat transfer pad; silicone; TO220


Manufacturer: ALUTRONIC

Manufacturer part number:
SI6023-S
TME Symbol:
SI6023-S

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Application
TO220
Material
glass fiber reinforced silicone
Dimensions
94x20mm
Thickness
0.23mm
Thermal conductivity
0.9W/mK
Operating temperature
-60...200°C
Dielectric strength
5kV
Mounting
clip, glued
Gross weight0.88 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
SI6023-S
83 in TME stock
Net price for quantities from 1 pcs - 9.60 USDGross price for quantities from 1 pcs - 9.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs