+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of automation module | signaller | |
Controlled parameter | fluid flow | |
Measuring range | 3...300 cm/s, 200...3000 cm/s | |
Output configuration | PNP NO / NC | |
Operating temperature | -25...60°C | |
Application | food industry | |
Connection | M12 | |
Mounting | Aseptoflex, G1" | |
IP rating | IP67, IP69K | |
Number of pins | 4 | |
Probe length | 20mm | |
Probe diameter | 7.7mm | |
Medium temperature range | -25...90°C | |
Body dimensions | Ø50x119mm |