+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI7013-A20-GM

IC: driver/sensor; -40÷85°C; 1.9÷3.6V; DFN10; SMD; Interface: I2C


Manufacturer: SILICON LABS

Manufacturer part number:
SI7013-A20-GM
TME Symbol:
SI7013-A20-GM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver/sensor
Temperature measuring range
-40...85°C
Case
DFN10
Mounting
SMD
Humidity measuring accuracy
±3%
Kind of sensor
humidity, temperature
Converter resolution
12bit
Kind of package
tape
Interface
I2C
Temperature measurement accuracy
±0.4°C
Humidity measuring range
0...100% RH
Supply voltage
  • 1.9...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers SILICON LABS,
*
SI7013-A20-GM
0 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 3 pcs - 6.35 USDGross price for quantities from 3 pcs - 6.35 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 5.71 USD
Net price for quantities from 25 pcs - 5.33 USDGross price for quantities from 25 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.